Part Details for SFR01MZPF1332 by ROHM Semiconductor
Overview of SFR01MZPF1332 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1332
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1332TR-ND
|
DigiKey | RES SMD 13.3K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0163 | Buy Now |
DISTI #
SFR01MZPF1332
|
Avnet Americas | Resistor Anti-Sulfured 0402 13.3k Ohm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: SFR01MZPF1332) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1332
|
Mouser Electronics | Thick Film Resistors - SMD 0402 13.3Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for SFR01MZPF1332
SFR01MZPF1332 CAD Models
SFR01MZPF1332 Part Data Attributes
|
SFR01MZPF1332
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1332
ROHM Semiconductor
Fixed Resistor, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 13300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1332
This table gives cross-reference parts and alternative options found for SFR01MZPF1332. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1332, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-0713K3P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1332 vs RC0402FR-0713K3P |
RCS1005F1332CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF1332 vs RCS1005F1332CS |
RC0402FR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1332 vs RC0402FR-0713K3L |
RMCS0402FT13K3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF1332 vs RMCS0402FT13K3 |
ERJ2RKF1332X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SFR01MZPF1332 vs ERJ2RKF1332X |
CRCW040213K3FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPF1332 vs CRCW040213K3FKTD |
AR0402FR-0713K3L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1332 vs AR0402FR-0713K3L |
NRC-AS04F1332TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | NIC Components Corp | SFR01MZPF1332 vs NRC-AS04F1332TRF |
CRCW040213K3FKEE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | SFR01MZPF1332 vs CRCW040213K3FKEE |
AF0402FR-0713K3L | Fixed Resistor, 0.0625W, 13300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1332 vs AF0402FR-0713K3L |