-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPF1002
|
Avnet Americas | Resistor Anti-Sulfured 0402 10k Ohm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: SFR01MZPF1002) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPF1002
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 26495 |
|
$0.0110 / $0.1300 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 10Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0127 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 0402 10Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0106 / $0.0121 | Buy Now |
DISTI #
63493160
|
Verical | Res 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 3125 Package Multiple: 1 Date Code: 2201 | Americas - 30000 |
|
$0.0211 / $0.0227 | Buy Now |
DISTI #
62457978
|
Verical | Res 0402 10K Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R Min Qty: 997 Package Multiple: 1 Date Code: 2223 | Americas - 12616 |
|
$0.0149 / $0.0314 | Buy Now |
|
Quest Components | 26111 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
SFR01MZPF1002
|
TTI | Thick Film Resistors - SMD 0402 10Kohms 1% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0129 | Buy Now |
DISTI #
C1S625902018489
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 12616 |
|
$0.0050 / $0.0106 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 30000 |
|
$0.0090 / $0.0460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR01MZPF1002
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1002
ROHM Semiconductor
Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SFR01MZPF1002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RCS1005F1002CS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, | SFR01MZPF1002 vs RCS1005F1002CS |
WCR0402-10K0FA | TT Electronics Resistors | Check for Price | Fixed Resistor, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF1002 vs WCR0402-10K0FA |
9C04021A1002FKAF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF1002 vs 9C04021A1002FKAF3 |
MC0402-1002-FB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF1002 vs MC0402-1002-FB101Q |
MC0402-1002-FB101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF1002 vs MC0402-1002-FB101 |
CRCW040210010K1%RT7 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF1002 vs CRCW040210010K1%RT7 |
232270681003 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SFR01MZPF1002 vs 232270681003 |
0402WGF1002T2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SFR01MZPF1002 vs 0402WGF1002T2E |
RK73H1ETTPB1002F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,10K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | SFR01MZPF1002 vs RK73H1ETTPB1002F |
0402WGF1002TD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SFR01MZPF1002 vs 0402WGF1002TD |