Part Details for SFP86600BMGGHWS by Vishay Intertechnologies
Overview of SFP86600BMGGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for SFP86600BMGGHWS
SFP86600BMGGHWS CAD Models
SFP86600BMGGHWS Part Data Attributes
|
SFP86600BMGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFP86600BMGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 8660ohm, 100V, 0.1% +/-Tol, -250,250ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.558 mm | |
Package Style | SMT | |
Package Width | 0.558 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |