Part Details for SFP53600DKAGHWS by Vishay Intertechnologies
Overview of SFP53600DKAGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFP53600DKAGHWS
SFP53600DKAGHWS CAD Models
SFP53600DKAGHWS Part Data Attributes
|
SFP53600DKAGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFP53600DKAGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.558 mm | |
Package Style | SMT | |
Package Width | 0.558 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SFP53600DKAGHWS
This table gives cross-reference parts and alternative options found for SFP53600DKAGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP53600DKAGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP53600DKGNHWS | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFP53600DKAGHWS vs SFP53600DKGNHWS |