Part Details for SFP4700ADKGGKWS by Vishay Intertechnologies
Overview of SFP4700ADKGGKWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFP4700ADKGGKWS
SFP4700ADKGGKWS CAD Models
SFP4700ADKGGKWS Part Data Attributes
|
SFP4700ADKGGKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFP4700ADKGGKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 470ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.558 mm | |
Package Style | SMT | |
Package Width | 0.558 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 470 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SFP4700ADKGGKWS
This table gives cross-reference parts and alternative options found for SFP4700ADKGGKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP4700ADKGGKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WSFN2054700AD | RES,SMT,THIN FILM,470 OHMS,100WV,.5% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | SFP4700ADKGGKWS vs WSFN2054700AD |
SFP4700ADKAGKWS | Fixed Resistor, Thin Film, 0.25W, 470ohm, 100V, 0.5% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFP4700ADKGGKWS vs SFP4700ADKAGKWS |