There are no models available for this part yet.
Overview of SFP44T10K238F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SFP44T10K238F by Cornell Dubilier Electronics Inc
Part Data Attributes for SFP44T10K238F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Additional Feature
|
RATED AC VOLTAGE (V): 440
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Diameter
|
47.498 mm
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Length
|
60.452 mm
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Quick Connect
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
440 V
|
Series
|
SF
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for SFP44T10K238F
This table gives cross-reference parts and alternative options found for SFP44T10K238F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP44T10K238F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP44T10K238A-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44T10K238A-F |
SFP44S10K238E-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44S10K238E-F |
SFP44S10K238F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44S10K238F |
SFP44A10K238E-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44A10K238E-F |
SFP44A10K238B | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44A10K238B |
SFP44A10K238A | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44A10K238A |
SFP44S10K238B-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44S10K238B-F |
SFP44T10K238J-F | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 10uF, Chassis Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44T10K238J-F |
SFP44S10K238F-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44S10K238F-F |
SFP44S10K238J-F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 10uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | SFP44T10K238F vs SFP44S10K238J-F |