Part Details for SFP3012C24 by Cornell Dubilier Electronics Inc
Overview of SFP3012C24 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFP3012C24
SFP3012C24 CAD Models
SFP3012C24 Part Data Attributes
|
SFP3012C24
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SFP3012C24
Cornell Dubilier Electronics Inc
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 3% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Positive Tolerance | 3% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |
Alternate Parts for SFP3012C24
This table gives cross-reference parts and alternative options found for SFP3012C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP3012C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP3012C3F | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C3F |
SFP3012C32R | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C32R |
SFP3012C2F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C2F |
SFP3012C12 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C12 |
SFP3012C34 | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C34 |
SFP3012C3FR | Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 12uF, Chassis Mount | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C3FR |
SFP3012C1F | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 12uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | SFP3012C24 vs SFP3012C1F |