Datasheets
SFP2817C24 by: Cornell Dubilier Electronics Inc

CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT

Part Details for SFP2817C24 by Cornell Dubilier Electronics Inc

Overview of SFP2817C24 by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SFP2817C24

SFP2817C24 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFP2817C24 Part Data Attributes

SFP2817C24 Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
SFP2817C24 Cornell Dubilier Electronics Inc CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 17.5 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Mounting Feature CHASSIS MOUNT
Negative Tolerance 3%
Number of Terminals 2
Operating Temperature-Max 90 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Positive Tolerance 3%
Rated (AC) Voltage (URac) 280 V
Surface Mount NO
Terminal Shape BINDING POST

Alternate Parts for SFP2817C24

This table gives cross-reference parts and alternative options found for SFP2817C24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP2817C24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFP2817C2FR CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C2FR
SFP2817C22 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C22
SFP2817C34 Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 17.5uF, Chassis Mount Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C34
SFP2817C32 Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 17.5uF, Chassis Mount Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C32
SFP2817C12R CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C12R
SFP2817C24R CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C24R
SFP2817C1F CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 17.5uF, CHASSIS MOUNT Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C1F
SFP2817C3F Film Capacitor, Polypropylene, 3% +Tol, 3% -Tol, 17.5uF, Chassis Mount Cornell Dubilier Electronics Inc SFP2817C24 vs SFP2817C3F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFP2817C24 by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFP2817C24 by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of SFP2817C24 would you like to use for your alert(s)?
  • Please alert me when SFP2817C24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFP2817C24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFP2817C24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFP2817C24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFP2817C24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFP2817C24 by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: