SFP1380ABCANKWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 138ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202,

Overview of SFP1380ABCANKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SFP1380ABCANKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFP1380ABCANKWS by Vishay Intertechnologies

SFP1380ABCANKWS
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.558 mm
Package Style
SMT
Package Width
0.558 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.25 W
Resistance
138 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Shape
ONE SURFACE
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. SFP1380ABCANKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 138ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202,
    VS

Alternate Parts for SFP1380ABCANKWS

This table gives cross-reference parts and alternative options found for SFP1380ABCANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP1380ABCANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFP1380ABCGNHWS Fixed Resistor, Thin Film, 0.25W, 138ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202, Vishay Intertechnologies SFP1380ABCANKWS vs SFP1380ABCGNHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFP1380ABCANKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFP1380ABCANKWS by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SFP1380ABCANKWS would you like to use for your alert(s)?
  • Please alert me when SFP1380ABCANKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFP1380ABCANKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFP1380ABCANKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFP1380ABCANKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFP1380ABCANKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFP1380ABCANKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: