Part Details for SFP13801BKGGHWS by Vishay Intertechnologies
Overview of SFP13801BKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFP13801BKGGHWS
SFP13801BKGGHWS CAD Models
SFP13801BKGGHWS Part Data Attributes
|
SFP13801BKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFP13801BKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 13800ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Category CO2 Kg | 4.54 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.558 mm | |
Package Style | SMT | |
Package Width | 0.558 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for SFP13801BKGGHWS
This table gives cross-reference parts and alternative options found for SFP13801BKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFP13801BKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFP13801BKGNHWS | Fixed Resistor, Thin Film, 0.25W, 13800ohm, 100V, 0.1% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFP13801BKGGHWS vs SFP13801BKGNHWS |
XSFN20413801B | RES,SMT,THIN FILM,13.8K OHMS,100WV,.1% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | SFP13801BKGGHWS vs XSFN20413801B |
XSFP10113801B | RES,SMT,THIN FILM,13.8K OHMS,100WV,.1% +/-TOL,-100,100PPM TC,0202 CASE | Vishay Electro-Films | SFP13801BKGGHWS vs XSFP10113801B |