SFP13300DCGGKWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 1330ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202,

Overview of SFP13300DCGGKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SFP13300DCGGKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFP13300DCGGKWS by Vishay Intertechnologies

SFP13300DCGGKWS
Vishay Intertechnologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.558 mm
Package Style
SMT
Package Width
0.558 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.25 W
Resistance
1330 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. SFP13300DCGGKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 1330ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFP13300DCGGKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFP13300DCGGKWS by Vishay Intertechnologies

  • Please alert me when SFP13300DCGGKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFP13300DCGGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFP13300DCGGKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFP13300DCGGKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFP13300DCGGKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFP13300DCGGKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: