SFN20A200D2
Kodenshi Corporation
Description: Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2

Overview of SFN20A200D2 by Kodenshi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for SFN20A200D2 by Kodenshi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFN20A200D2 by Kodenshi Corporation

SFN20A200D2
Kodenshi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KODENSHI AUK CORP
Package Description
R-PSSO-G2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
ULTRA FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.98 V
JESD-30 Code
R-PSSO-G2
Non-rep Pk Forward Current-Max
130 A
Number of Elements
2
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
10 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. SFN20A200D2
    Kodenshi Corporation
    Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, D2PAK-3/2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFN20A200D2 by Kodenshi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFN20A200D2 by Kodenshi Corporation

Select Manufacturer
Which Manufacturer of SFN20A200D2 would you like to use for your alert(s)?
  • Please alert me when SFN20A200D2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFN20A200D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFN20A200D2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFN20A200D2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFN20A200D2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFN20A200D2 by Kodenshi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: