Part Details for SFN08B1022JSLF13 by TT Electronics Resistors
Overview of SFN08B1022JSLF13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFN08B1022JSLF13
SFN08B1022JSLF13 CAD Models
SFN08B1022JSLF13 Part Data Attributes
|
SFN08B1022JSLF13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SFN08B1022JSLF13
TT Electronics Resistors
Array/Network Resistor, Bussed, Thin Film, 0.4W, 10200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SON, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Chip | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 10200 Ω | |
JESD-609 Code | e3 | |
Manufacturer Series | SFN08B | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistance | 10200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Series | SFN08B | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for SFN08B1022JSLF13
This table gives cross-reference parts and alternative options found for SFN08B1022JSLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN08B1022JSLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFN08B1022JS13 | Array/Network Resistor, Bussed, Thin Film, 0.4W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON | TT Electronics Resistors | SFN08B1022JSLF13 vs SFN08B1022JS13 |
SFN08B1022JS7 | Array/Network Resistor, Bussed, Thin Film, 0.4W, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON | TT Electronics Resistors | SFN08B1022JSLF13 vs SFN08B1022JS7 |
SFN08B1022JSLF13 | RESISTOR, NETWORK, FILM, BUSSED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT | TT electronics / BI Technologies | SFN08B1022JSLF13 vs SFN08B1022JSLF13 |