SFN08A2742GPLF13
Description: RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT

Overview of SFN08A2742GPLF13 by TT electronics / BI Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SFN08A2742GPLF13 by TT electronics / BI Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFN08A2742GPLF13 by TT electronics / BI Technologies

SFN08A2742GPLF13
TT electronics / BI Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BI TECHNOLOGIES CORP
Package Description
SMT, 1616
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
PRECISION
Construction
Chip
Element Power Dissipation
0.1 W
First Element Resistance
27400 Ω
JESD-609 Code
e3
Manufacturer Series
SFN08A
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Length
4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4 mm
Packing Method
TR, 13 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
27400 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Series
SFN08A
Size Code
1616
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Temperature Coefficient Tracking
5 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
2%
Working Voltage
100 V
Want to compare parts?
  1. SFN08A2742GPLF13
    TT electronics / BI Technologies
    RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT
    VS

Alternate Parts for SFN08A2742GPLF13

This table gives cross-reference parts and alternative options found for SFN08A2742GPLF13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN08A2742GPLF13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFN08A2742GP7 Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1616, SON TT Electronics Resistors SFN08A2742GPLF13 vs SFN08A2742GP7
SFN08A2742GPLF7 Array/Network Resistor, Isolated, Thin Film, 0.4W, 27400ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT TT Electronics Resistors SFN08A2742GPLF13 vs SFN08A2742GPLF7
Part Number Description Manufacturer Compare
SFN08A2742GP7 RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON TT electronics / BI Technologies SFN08A2742GPLF13 vs SFN08A2742GP7
SFN08A2742GPLF7 Array/Network Resistor, Isolated, Thin Film, 0.4W, 27400ohm, 100V, 2% +/-Tol, 50ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT TT Electronics Resistors SFN08A2742GPLF13 vs SFN08A2742GPLF7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFN08A2742GPLF13 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFN08A2742GPLF13 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of SFN08A2742GPLF13 would you like to use for your alert(s)?
  • Please alert me when SFN08A2742GPLF13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFN08A2742GPLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFN08A2742GPLF13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFN08A2742GPLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFN08A2742GPLF13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFN08A2742GPLF13 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: