Part Details for SFN08A1781DQ13 by TT Electronics Resistors
Overview of SFN08A1781DQ13 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFN08A1781DQ13
SFN08A1781DQ13 CAD Models
SFN08A1781DQ13 Part Data Attributes
|
SFN08A1781DQ13
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
SFN08A1781DQ13
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SON
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SON | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 1780 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1616 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 5 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for SFN08A1781DQ13
This table gives cross-reference parts and alternative options found for SFN08A1781DQ13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN08A1781DQ13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFN08A1781DQ7 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SON | TT Electronics Resistors | SFN08A1781DQ13 vs SFN08A1781DQ7 |
SFN08A1781DQLF7 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1780ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT | TT Electronics Resistors | SFN08A1781DQ13 vs SFN08A1781DQLF7 |
SFN08A1781DQLF7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT | TT electronics / BI Technologies | SFN08A1781DQ13 vs SFN08A1781DQLF7 |
SFN08A1781DQLF13 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT | TT electronics / BI Technologies | SFN08A1781DQ13 vs SFN08A1781DQLF13 |
SFN08A1781DQ7 | RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON | TT electronics / BI Technologies | SFN08A1781DQ13 vs SFN08A1781DQ7 |
SFN08A1781DQLF13 | Array/Network Resistor, Isolated, Thin Film, 0.4W, 1780ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT | TT Electronics Resistors | SFN08A1781DQ13 vs SFN08A1781DQLF13 |