SFN08A1072DS7
Description: Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON

Overview of SFN08A1072DS7 by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SFN08A1072DS7 by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFN08A1072DS7 by TT Electronics Resistors

SFN08A1072DS7
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
SON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.20
Additional Feature
PRECISION
Element Power Dissipation
0.1 W
First Element Resistance
10700 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
8
Number of Terminals
8
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1616
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. SFN08A1072DS7
    TT Electronics Resistors
    Array/Network Resistor, Isolated, Thin Film, 0.4W, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON
    VS

Alternate Parts for SFN08A1072DS7

This table gives cross-reference parts and alternative options found for SFN08A1072DS7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFN08A1072DS7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFN08A1072DSLF13 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10700ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT TT Electronics Resistors SFN08A1072DS7 vs SFN08A1072DSLF13
SFN08A1072DSLF7 RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT TT electronics / BI Technologies SFN08A1072DS7 vs SFN08A1072DSLF7
SFN08A1072DSLF7 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10700ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT TT Electronics Resistors SFN08A1072DS7 vs SFN08A1072DSLF7
Part Number Description Manufacturer Compare
SFN08A1072DSLF13 Array/Network Resistor, Isolated, Thin Film, 0.4W, 10700ohm, 100V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1616, SON, ROHS COMPLIANT TT Electronics Resistors SFN08A1072DS7 vs SFN08A1072DSLF13
SFN08A1072DSLF7 RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON, ROHS COMPLIANT TT electronics / BI Technologies SFN08A1072DS7 vs SFN08A1072DSLF7
SFN08A1072DS7 RESISTOR, NETWORK, FILM, ISOLATED, 0.4W, SURFACE MOUNT, 1616, SON TT electronics / BI Technologies SFN08A1072DS7 vs SFN08A1072DS7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFN08A1072DS7 by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFN08A1072DS7 by TT Electronics Resistors

  • Please alert me when SFN08A1072DS7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFN08A1072DS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFN08A1072DS7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFN08A1072DS7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFN08A1072DS7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFN08A1072DS7 by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: