SFML-120-L2-S-D-A
Samtec Inc
Description: Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SFML-120-L2-S-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFML-120-L2-S-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23W9175
Newark .050" Tiger Eye High-Reliability Locking Socket Strip Rohs Compliant: Yes |Samtec SFML-120-L2-S-D-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $14.0900
  • 10 $13.1000
  • 25 $11.9900
  • 50 $10.2500
  • 100 $7.9200
$7.9200 / $14.0900 Buy Now
DISTI # SFML-120-L2-S-D-A-ND
DigiKey CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $11.7100
$11.7100 Buy Now
DISTI # SFML-120-L2-S-D-A
Avnet Americas .050'' X .050 - Rail/Tube (Alt: SFML-120-L2-S-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # 200-SFML120L2SDA
Mouser Electronics Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant 0
  • 1 $11.7100
  • 10 $10.8200
  • 57 $9.8600
  • 114 $7.7600
  • 513 $7.0600
  • 1,007 $5.6600
$5.6600 / $11.7100 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant 0
  • 19 $11.6900
  • 38 $11.1500
  • 57 $10.9800
  • 114 $8.5700
  • 266 $8.0800
  • 513 $7.3400
  • 1,007 $6.0500
$6.0500 / $11.6900 Buy Now
DISTI # 000000000002535481
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 0
  • 1 $11.7100
  • 10 $10.8200
  • 25 $10.2300
  • 50 $9.8600
  • 100 $7.7600
  • 500 $7.0600
$7.0600 / $11.7100 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant 0
  • 19 $11.6900
  • 38 $11.1500
  • 57 $10.9800
  • 114 $8.5700
  • 266 $8.0800
  • 513 $7.3400
  • 1,007 $6.0500
$6.0500 / $11.6900 Buy Now
DISTI # 5cd91947cd7c1c4c38715066
Samtec .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $11.7090
  • 10 $10.8220
  • 25 $10.2310
  • 50 $9.8600
  • 100 $7.7630
  • 500 $7.0630
  • 1,000 $5.6650
  • 2,000 $4.2660
$4.2660 / $11.7090 Buy Now

CAD Models for SFML-120-L2-S-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFML-120-L2-S-D-A by Samtec Inc

SFML-120-L2-S-D-A
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE/BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
40
Want to compare parts?
  1. SFML-120-L2-S-D-A
    Samtec Inc
    Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SFML-120-L2-S-D-A

This table gives cross-reference parts and alternative options found for SFML-120-L2-S-D-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-120-L2-S-D-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFML-120-L2-F-D-A Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFML-120-L2-S-D-A vs SFML-120-L2-F-D-A
SFML-120-L2-LM-D-A Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFML-120-L2-S-D-A vs SFML-120-L2-LM-D-A
Part Number Description Manufacturer Compare
SFML-120-L2-F-D-A Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFML-120-L2-S-D-A vs SFML-120-L2-F-D-A
SFML-120-L2-LM-D-A Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFML-120-L2-S-D-A vs SFML-120-L2-LM-D-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFML-120-L2-S-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFML-120-L2-S-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of SFML-120-L2-S-D-A would you like to use for your alert(s)?
  • Please alert me when SFML-120-L2-S-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFML-120-L2-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFML-120-L2-S-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFML-120-L2-S-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFML-120-L2-S-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFML-120-L2-S-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: