Part Details for SFML-115-L2-S-D-LC-K by Samtec Inc
Overview of SFML-115-L2-S-D-LC-K by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-115-L2-S-D-LC-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-115-L2-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD - Bulk (Alt: SFML-115-L2-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.8500 / $10.5000 | Buy Now |
DISTI #
000000000002686936
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$3.8500 / $10.5000 | Buy Now |
Part Details for SFML-115-L2-S-D-LC-K
SFML-115-L2-S-D-LC-K CAD Models
SFML-115-L2-S-D-LC-K Part Data Attributes
|
SFML-115-L2-S-D-LC-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-115-L2-S-D-LC-K
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFML-115-L2-S-D-LC-K
This table gives cross-reference parts and alternative options found for SFML-115-L2-S-D-LC-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-115-L2-S-D-LC-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
953230-200-AR-PR | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | SFML-115-L2-S-D-LC-K vs 953230-200-AR-PR |
842-812-3037-5AAH | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SFML-115-L2-S-D-LC-K vs 842-812-3037-5AAH |
AF2D-200-30-G-CMS-H46-P-B/A | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFML-115-L2-S-D-LC-K vs AF2D-200-30-G-CMS-H46-P-B/A |
S2SD-15-24C-L-08.00-SR | Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFML-115-L2-S-D-LC-K vs S2SD-15-24C-L-08.00-SR |
953230-200-AR-PR | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | SFML-115-L2-S-D-LC-K vs 953230-200-AR-PR |
SFMC-115-T1-F-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFML-115-L2-S-D-LC-K vs SFMC-115-T1-F-D |
SFMC-115-02-S-D-K | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFML-115-L2-S-D-LC-K vs SFMC-115-02-S-D-K |
SFM-115-02-STL-D-P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFML-115-L2-S-D-LC-K vs SFM-115-02-STL-D-P |
SFS-30 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | Yamaichi Electronics Co Ltd | SFML-115-L2-S-D-LC-K vs SFS-30 |
SD-115-G-21B | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFML-115-L2-S-D-LC-K vs SD-115-G-21B |