Part Details for SFML-105-02-L-D-LC-K-FR by Samtec Inc
Overview of SFML-105-02-L-D-LC-K-FR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFML-105-02-L-D-LC-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8712
|
Newark | Pc Board Connectors Rohs Compliant: Yes |Samtec SFML-105-02-L-D-LC-K-FR RoHS: Compliant Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 | Buy Now |
DISTI #
SFML-105-02-L-D-LC
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC) Min Qty: 675 Package Multiple: 675 Container: Reel | 0 |
|
$1.4111 / $2.1100 | Buy Now |
DISTI #
200-SFML10502LDLCKFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip | 0 |
|
$3.1600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
000000000006219782
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 675 | 0 |
|
$1.1000 / $2.1100 | Buy Now |
DISTI #
SFML-105-02-L-D-LC-K-FR
|
Avnet Abacus | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: SFML-105-02-L-D-LC-K-FR) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.9600 / $4.1000 | Buy Now |
DISTI #
601a7e9edf66d53c21ac921b
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 675 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.0980 / $2.1070 | Buy Now |
Part Details for SFML-105-02-L-D-LC-K-FR
SFML-105-02-L-D-LC-K-FR CAD Models
SFML-105-02-L-D-LC-K-FR Part Data Attributes
|
SFML-105-02-L-D-LC-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-105-02-L-D-LC-K-FR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Board Mounting Option | RETENTION CLIP | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.405 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |