Part Details for SFMH-110-02-LTL-D-WT by Samtec Inc
Overview of SFMH-110-02-LTL-D-WT by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMH-110-02-LTL-D-WT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMH-110-02-LTL-D-
|
Avnet Americas | .050" Tiger Eye High-Reliability Socket Stri - Rail/Tube (Alt: SFMH-110-02-LTL-D-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$5.1300 / $7.8300 | Buy Now |
DISTI #
200-SFMH11002LTLDWT
|
Mouser Electronics | Samtec .050" Tiger Eye High-Reliability Socket Strip, Horizontal Mount | 0 |
|
$2.6900 / $7.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8300 / $9.6200 | Buy Now |
DISTI #
000000000007200358
|
Sager | .050 TIGER EYE� HIGH-RELIABILITY SOCKET STRIP, HORIZONTAL MOUNT Min Qty: 1 | 0 |
|
$4.6400 / $7.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.8300 / $9.6200 | Buy Now |
DISTI #
5cd91947cd7c1c4c3871506a
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.6900 / $7.8300 | Buy Now |
Part Details for SFMH-110-02-LTL-D-WT
SFMH-110-02-LTL-D-WT CAD Models
SFMH-110-02-LTL-D-WT Part Data Attributes
|
SFMH-110-02-LTL-D-WT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-110-02-LTL-D-WT
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.615 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for SFMH-110-02-LTL-D-WT
This table gives cross-reference parts and alternative options found for SFMH-110-02-LTL-D-WT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMH-110-02-LTL-D-WT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-110-02-LM-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-LM-D-LC |
S2M-110-02-L-D-K-FR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs S2M-110-02-L-D-K-FR |
SEM-110-02-03.0-FG-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SFMH-110-02-LTL-D-WT vs SEM-110-02-03.0-FG-D-WT |
SFMH-110-02-F-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-F-D-WT |
SFMH-110-02-L-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-L-D-LC-TR |
SFMH-110-02-LTL-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-LTL-D-LC |
SEM-110-02-03.0-G-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Black Insulator, Socket | Samtec Inc | SFMH-110-02-LTL-D-WT vs SEM-110-02-03.0-G-D-WT |
SFMH-110-02-FTL-D-LC | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-FTL-D-LC |
SFMH-110-02-L-D-WT-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-L-D-WT-TR |
SFMH-110-02-L-D-WT | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-110-02-LTL-D-WT vs SFMH-110-02-L-D-WT |