There are no models available for this part yet.
Overview of SFMC-145-L1-S-D-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-145-L1-S-D-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFMC-145-L1-S-D-P-
|
Avnet Americas | Conn Socket Strip SKT 90 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-145-L1-S-D-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$8.9500 / $13.4700 | Buy Now | ||
DISTI #
000000000003084520
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$8.9500 / $13.4700 | Buy Now |
CAD Models for SFMC-145-L1-S-D-P-TR by Samtec Inc
Part Data Attributes for SFMC-145-L1-S-D-P-TR by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
90
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFMC-145-L1-S-D-P-TR
This table gives cross-reference parts and alternative options found for SFMC-145-L1-S-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-145-L1-S-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSDT-45-28-G-36.00-SL | Board Connector, 90 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs SFSDT-45-28-G-36.00-SL |
ESQT-145-03-H-D-309 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ESQT-145-03-H-D-309 |
ESQT-145-02-L-D-309 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ESQT-145-02-L-D-309 |
M55302/27-133 | 90 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | SFMC-145-L1-S-D-P-TR vs M55302/27-133 |
ESQT-145-02-F-D-625 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ESQT-145-02-F-D-625 |
ESQT-145-02-G-D-450 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ESQT-145-02-G-D-450 |
ESQT-145-02-G-D-500 | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ESQT-145-02-G-D-500 |
ISDF-45-D-L | Board Connector, 90 Contact(s), 2 Row(s), Female, Crimp Terminal | Samtec Inc | SFMC-145-L1-S-D-P-TR vs ISDF-45-D-L |
1-531802-3 | Board Connector, 90 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SFMC-145-L1-S-D-P-TR vs 1-531802-3 |
SFMC-145-L3-FM-D | Board Connector, 90 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-145-L1-S-D-P-TR vs SFMC-145-L3-FM-D |