SFMC-136-T2-SM-D
Samtec Inc
Description: Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,

Overview of SFMC-136-T2-SM-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SFMC-136-T2-SM-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SFMC-136-T2-SM-D
Avnet Americas Conn Socket Strip SKT 72 POS 1.27mm Solder ST SMD - Bulk (Alt: SFMC-136-T2-SM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 1 $15.9900
  • 25 $9.4600
  • 100 $9.1200
  • 500 $8.0500
  • 1,000 $6.9700
  • 5,000 $6.0600
  • 10,000 $5.6600
$5.6600 / $15.9900 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 1 $15.9900
  • 25 $9.4600
  • 100 $9.1200
  • 500 $8.0500
  • 1,000 $6.9700
  • 5,000 $6.0600
  • 10,000 $5.6600
$5.6600 / $15.9900 Buy Now

CAD Models for SFMC-136-T2-SM-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFMC-136-T2-SM-D by Samtec Inc

SFMC-136-T2-SM-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
72
Want to compare parts?
  1. SFMC-136-T2-SM-D
    Samtec Inc
    Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
    VS

Alternate Parts for SFMC-136-T2-SM-D

This table gives cross-reference parts and alternative options found for SFMC-136-T2-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-136-T2-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AF2D-72-G-CMS-B/A Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SFMC-136-T2-SM-D vs AF2D-72-G-CMS-B/A
HLE-136-02-S-DV-BE-A Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFMC-136-T2-SM-D vs HLE-136-02-S-DV-BE-A
929975-01-36-RK 72 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT 3M Electronics SFMC-136-T2-SM-D vs 929975-01-36-RK
G809A207211 Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Amphenol Corporation SFMC-136-T2-SM-D vs G809A207211
SQW-136-01-S-D-VS-A Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFMC-136-T2-SM-D vs SQW-136-01-S-D-VS-A
A2-72-D-BSE-127 Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT Antelec SFMC-136-T2-SM-D vs A2-72-D-BSE-127
AF2D-B-S-72-G-H35 Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT Antelec SFMC-136-T2-SM-D vs AF2D-B-S-72-G-H35
G827B7230 Board Connector, 72 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, Amphenol Corporation SFMC-136-T2-SM-D vs G827B7230
SFMC-136-L1-F-D Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-136-T2-SM-D vs SFMC-136-L1-F-D
SFMC-136-01-SM-D Board Connector, 72 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-136-T2-SM-D vs SFMC-136-01-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-136-T2-SM-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-136-T2-SM-D by Samtec Inc

  • Please alert me when SFMC-136-T2-SM-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFMC-136-T2-SM-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-136-T2-SM-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFMC-136-T2-SM-D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-136-T2-SM-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-136-T2-SM-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: