There are no models available for this part yet.
Overview of SFMC-120-T2-F-D-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-120-T2-F-D-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFMC-120-T2-F-D-K
|
Avnet Americas | .050" Tiger Eye High-Reliability Flexible Pi - Rail/Tube (Alt: SFMC-120-T2-F-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.0444 / $6.0900 | Buy Now | |
DISTI #
200-SFMC120T2FDK
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$2.6000 / $6.0900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $6.1900 | Buy Now | ||
DISTI #
000000000006410634
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$3.3600 / $6.0900 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$2.0100 / $6.1900 | Buy Now | ||
DISTI #
5cd91968cd7c1c4c38717590
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tube | 0 |
|
$1.8410 / $6.0920 | Buy Now |
CAD Models for SFMC-120-T2-F-D-K by Samtec Inc
Part Data Attributes for SFMC-120-T2-F-D-K by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TIGER EYE
|
Body Breadth
|
0.12 inch
|
Body Depth
|
0.185 inch
|
Body Length
|
1.015 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LCP
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.05 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.73 mm
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
2.9 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFMC-120-T2-F-D-K
This table gives cross-reference parts and alternative options found for SFMC-120-T2-F-D-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-120-T2-F-D-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-20-28C-G-12.00-SL | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-12.00-SL |
SFSD-20-28C-G-03.25-S | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-03.25-S |
SFSD-20-28C-G-03.25-SS | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-03.25-SS |
SFSD-20-28C-H-96.00-SS | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-H-96.00-SS |
SFSD-20-28C-G-03.25-SR | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-03.25-SR |
PTF-120-03-L-D | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-120-T2-F-D-K vs PTF-120-03-L-D |
SFSD-20-28C-G-06.00-SR | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-06.00-SR |
SFSD-20-30-G-40.00-SR | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-30-G-40.00-SR |
SFSD-20-28-G-04.50-S | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28-G-04.50-S |
SFSD-20-28C-G-15.00-S | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-120-T2-F-D-K vs SFSD-20-28C-G-15.00-S |