-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W6512
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-114-T2-S-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $8.4200 | Buy Now |
DISTI #
SFMC-114-T2-S-D-P-ND
|
DigiKey | CONN RCPT 28POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6600 | Buy Now |
DISTI #
SFMC-114-T2-S-D-P
|
Avnet Americas | Conn Socket Strip SKT 28 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-114-T2-S-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.1000 / $6.6600 | Buy Now |
DISTI #
200-SFMC114T2SDP
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $6.6600 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.3600 | Buy Now |
DISTI #
SFMC-114-T2-S-D-P
|
Avnet Abacus | Conn Socket Strip SKT 28 POS 1.27mm Solder ST SMD Tube (Alt: SFMC-114-T2-S-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$2.2400 / $6.3600 | Buy Now |
DISTI #
5cd91982cd7c1c4c387193a7
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tube | 0 |
|
$2.0500 / $6.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-114-T2-S-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-114-T2-S-D-P
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFMC-114-T2-S-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-114-T2-S-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-128-120 | Board Connector, 28 Contact(s), 2 Row(s), Female, IDC Terminal, Socket | I/O Interconnect | SFMC-114-T2-S-D-P vs 307-128-120 |
SFMC-114-T2-S-D-P-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-114-T2-S-D-P vs SFMC-114-T2-S-D-P-TR |
499-93-228-10-003 | Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket | Mill-Max Mfg Corp | SFMC-114-T2-S-D-P vs 499-93-228-10-003 |
SFMC-114-02-H-D | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-114-T2-S-D-P vs SFMC-114-02-H-D |
SDL-114-T-12 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-114-T2-S-D-P vs SDL-114-T-12 |
SSM-114-S-DV-011 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-114-T2-S-D-P vs SSM-114-S-DV-011 |
SFMC-114-03-F-D | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-114-T2-S-D-P vs SFMC-114-03-F-D |
SDL-114-T-31 | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-114-T2-S-D-P vs SDL-114-T-31 |
SQW-114-01-H-D-VS-P-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-114-T2-S-D-P vs SQW-114-01-H-D-VS-P-TR |
SSQ-114-03-L-D | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-114-T2-S-D-P vs SSQ-114-03-L-D |