Part Details for SFMC-105-01-SM-D-P-TR by Samtec Inc
Overview of SFMC-105-01-SM-D-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits |
Price & Stock for SFMC-105-01-SM-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-105-01-SM-D-P-TR-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMC-105-01-SM-D-P
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFMC-105-01-SM-D-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
DISTI #
000000000003238523
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.5300 / $2.2300 | Buy Now |
Part Details for SFMC-105-01-SM-D-P-TR
SFMC-105-01-SM-D-P-TR CAD Models
SFMC-105-01-SM-D-P-TR Part Data Attributes
|
SFMC-105-01-SM-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-105-01-SM-D-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMC-105-01-SM-D-P-TR
This table gives cross-reference parts and alternative options found for SFMC-105-01-SM-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-105-01-SM-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMM-105-02-SM-D-09-K-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SMM-105-02-SM-D-09-K-TR |
S2SDT-05-24-L-10.00-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, Socket | Samtec Inc | SFMC-105-01-SM-D-P-TR vs S2SDT-05-24-L-10.00-SR |
SQW-105-01-STL-D-VS-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SQW-105-01-STL-D-VS-TR |
SSW-105-04-L-D-N | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SSW-105-04-L-D-N |
S2SD-05-24C-S-15.00-SR | Board Connector, 10 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-105-01-SM-D-P-TR vs S2SD-05-24C-S-15.00-SR |
SSM-105-L-DV-010-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SSM-105-L-DV-010-K |
SQW-105-01-H-D-VS | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SQW-105-01-H-D-VS |
MMSDT-05-20-L-18.00-S-K | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-105-01-SM-D-P-TR vs MMSDT-05-20-L-18.00-S-K |
SFMC-105-T1-SM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-105-01-SM-D-P-TR vs SFMC-105-T1-SM-D |
MMSDT-05-28-L-05.50-S-K-M | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-105-01-SM-D-P-TR vs MMSDT-05-28-L-05.50-S-K-M |