-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5574
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip |Samtec SFMC-102-T1-L-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8320 / $2.5500 | Buy Now |
DISTI #
SFMC-102-T1-L-D-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0800 | Buy Now |
DISTI #
SFMC-102-T1-L-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-102-T1-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $2.0800 | Buy Now |
DISTI #
200-SFMC102T1LD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.4100 / $2.0800 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.6210 / $1.6340 | Buy Now |
DISTI #
000000000003238471
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$0.7600 / $2.0800 | Buy Now |
DISTI #
SFMC-102-T1-L-D
|
Avnet Abacus | (Alt: SFMC-102-T1-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.6210 / $1.6340 | Buy Now |
DISTI #
5cd91955cd7c1c4c38716065
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Layer | 0 |
|
$0.4100 / $2.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-102-T1-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-102-T1-L-D
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT; TIGER EYE LITE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.115 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SFMC-102-T1-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-102-T1-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-02-28-G-20.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28-G-20.00-S |
SFSD-02-28-G-09.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28-G-09.00-S |
SFSD-02-30C-G-10.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-30C-G-10.00-S |
SFSD-02-28C-G-03.00-SR | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28C-G-03.00-SR |
SFSD-02-28-G-03.25-SR | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28-G-03.25-SR |
SFMC-102-02-S-D-FR | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFMC-102-02-S-D-FR |
SFC-102-T2-F-D-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFC-102-T2-F-D-K |
SFSD-02-28-G-08.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28-G-08.00-S |
SFSD-02-28-G-15.75-SS | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFSD-02-28-G-15.75-SS |
SFC-102-T1-L-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T1-L-D vs SFC-102-T1-L-D |