SFMC-102-03-S-D
Samtec Inc
Description: Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT

Overview of SFMC-102-03-S-D by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ADCMB-HSFMCEV1Z Renesas Electronics Corporation JESD204B Analog-to-Digital Converter Evaluation Kits

Price & Stock for SFMC-102-03-S-D by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85T6087
Newark Socket, 1.27Mm, 4, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Contact Termination:Solderrohs Compliant: Yes |Samtec SFMC-102-03-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $2.5900
  • 10 $2.4700
  • 100 $2.0700
  • 500 $1.7600
  • 1,000 $1.4900
  • 2,500 $1.3700
  • 5,000 $1.3400
$1.3400 / $2.5900 Buy Now
DISTI # 3937-SFMC-102-03-S-D-ND
DigiKey CONN RCPT 4POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $5.1500
  • 50 $4.1818
  • 100 $3.5636
  • 500 $3.1636
  • 1,000 $2.4182
$2.4182 / $5.1500 Buy Now
DISTI # SFMC-102-03-S-D-ND
DigiKey CONN RCPT 4POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.8300
$2.8300 Buy Now
DISTI # SFMC-102-03-S-D
Avnet Americas Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-102-03-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $2.8300
  • 50 $2.3000
  • 100 $1.9600
  • 500 $1.7400
  • 1,000 $1.3300
$1.3300 / $2.8300 Buy Now
DISTI # 200-SFMC10203SD
Mouser Electronics Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 1 $2.8300
  • 100 $1.9600
  • 500 $1.7400
  • 1,000 $1.3300
  • 2,000 $1.1900
  • 5,000 $0.9100
  • 10,000 $0.6400
$0.6400 / $2.8300 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 10 $2.5000
  • 100 $2.0310
  • 250 $1.9400
  • 500 $1.8840
  • 1,000 $1.4140
  • 2,500 $1.2600
  • 5,000 $0.9600
  • 7,500 $0.9350
$0.9350 / $2.5000 Buy Now
NexGen Digital   236
RFQ
DISTI # 000000000000145950
Sager Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 0
  • 1 $2.8300
  • 50 $2.3000
  • 100 $1.9600
  • 500 $1.7400
  • 1,000 $1.3300
  • 2,000 $1.1900
$1.1900 / $2.8300 Buy Now
DISTI # SFMC-102-03-S-D
Avnet Abacus Conn Socket Strip SKT 4 POS 1.27mm Solder ST Thru-Hole (Alt: SFMC-102-03-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant 0
  • 10 $2.5000
  • 100 $2.0310
  • 250 $1.9400
  • 500 $1.8840
  • 1,000 $1.4140
  • 2,500 $1.2600
  • 5,000 $0.9600
  • 7,500 $0.9350
$0.9350 / $2.5000 Buy Now
DISTI # 5cd918aacd7c1c4c38709f62
Samtec .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Layer 0
  • 1 $2.8300
  • 50 $2.3000
  • 100 $1.9600
  • 500 $1.7400
  • 1,000 $1.3300
  • 2,000 $1.1900
  • 5,000 $0.9100
  • 10,000 $0.6400
$0.6400 / $2.8300 Buy Now

CAD Models for SFMC-102-03-S-D by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFMC-102-03-S-D by Samtec Inc

SFMC-102-03-S-D
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER EYE CONTACT
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.27 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. SFMC-102-03-S-D
    Samtec Inc
    Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
    VS

Alternate Parts for SFMC-102-03-S-D

This table gives cross-reference parts and alternative options found for SFMC-102-03-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-102-03-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFMC-102-L3-F-D Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-102-03-S-D vs SFMC-102-L3-F-D
SFMC-102-L1-S-D-TR Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-102-03-S-D vs SFMC-102-L1-S-D-TR
SFMC-102-01-F-D Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-102-03-S-D vs SFMC-102-01-F-D
SFMC-102-L1-SM-D Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFMC-102-03-S-D vs SFMC-102-L1-SM-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFMC-102-03-S-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFMC-102-03-S-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SFMC-102-03-S-D would you like to use for your alert(s)?
  • Please alert me when SFMC-102-03-S-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFMC-102-03-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFMC-102-03-S-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFMC-102-03-S-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFMC-102-03-S-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFMC-102-03-S-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: