Part Details for SFM50000FKGGHWS by Vishay Intertechnologies
Overview of SFM50000FKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM50000FKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM50000FKGGHWS
|
Avnet Americas | SFM 5K 1% 100PPM AU AU H WS - Waffle Pack (Alt: SFM50000FKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3843 / $5.8860 | Buy Now |
DISTI #
SFM50000FKGGHWS
|
TTI | Thin Film Resistors - SMD 5K OHM 1% 100PPM RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 5400 In Stock |
|
$1.6900 / $2.3600 | Buy Now |
Part Details for SFM50000FKGGHWS
SFM50000FKGGHWS CAD Models
SFM50000FKGGHWS Part Data Attributes
|
SFM50000FKGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM50000FKGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 5000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM50000FKGGHWS
This table gives cross-reference parts and alternative options found for SFM50000FKGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM50000FKGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM50000FKGNHWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0202, CHIP | SFM50000FKGGHWS vs SFM50000FKGNHWS |