Part Details for SFM36501FEAGHWS by Vishay Intertechnologies
Overview of SFM36501FEAGHWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFM36501FEAGHWS
SFM36501FEAGHWS CAD Models
SFM36501FEAGHWS Part Data Attributes
|
SFM36501FEAGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM36501FEAGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 36500ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM36501FEAGHWS
This table gives cross-reference parts and alternative options found for SFM36501FEAGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM36501FEAGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM36501FEANHWS | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM36501FEAGHWS vs SFM36501FEANHWS |
SFM36501FEGNKWS | Fixed Resistor, Thin Film, 0.25W, 36500ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0202, | Vishay Intertechnologies | SFM36501FEAGHWS vs SFM36501FEGNKWS |