SFM18700DCANHWS
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 1870ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202,

Overview of SFM18700DCANHWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for SFM18700DCANHWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFM18700DCANHWS by Vishay Intertechnologies

SFM18700DCANHWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.5 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
1870 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Aluminum (Al)
Terminal Shape
ONE SURFACE
Tolerance
0.5%
Working Voltage
100 V
Want to compare parts?
  1. SFM18700DCANHWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 1870ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202,
    VS

Alternate Parts for SFM18700DCANHWS

This table gives cross-reference parts and alternative options found for SFM18700DCANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM18700DCANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFM18700DCGGKWS Fixed Resistor, Thin Film, 0.25W, 1870ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202, Vishay Intertechnologies SFM18700DCANHWS vs SFM18700DCGGKWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM18700DCANHWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM18700DCANHWS by Vishay Intertechnologies

  • Please alert me when SFM18700DCANHWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFM18700DCANHWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM18700DCANHWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFM18700DCANHWS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM18700DCANHWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM18700DCANHWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: