Part Details for SFM16-MH1 by Formosa Microsemi Co Ltd
Overview of SFM16-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFM16-MH1
SFM16-MH1 CAD Models
SFM16-MH1 Part Data Attributes
|
SFM16-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFM16-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM16-MH1
This table gives cross-reference parts and alternative options found for SFM16-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM16-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSDGLWHRVG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | SFM16-MH1 vs TSDGLWHRVG |
FM4004L-HF-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, SMAL, 2 PIN | SFM16-MH1 vs FM4004L-HF-W |
ES1GF3 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SFM16-MH1 vs ES1GF3 |
F1GFS | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SFM16-MH1 vs F1GFS |
GR1GF4 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | SFM16-MH1 vs GR1GF4 |
HFM104-MH1-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | SFM16-MH1 vs HFM104-MH1-H |
SH5-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | SFM16-MH1 vs SH5-W |
GF1GHE3_A/I | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-214BA, | SFM16-MH1 vs GF1GHE3_A/I |
ES1GF1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, | SFM16-MH1 vs ES1GF1 |
US1G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SFM16-MH1 vs US1G |