Part Details for SFM15-MH1 by Formosa Microsemi Co Ltd
Overview of SFM15-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFM15-MH1
SFM15-MH1 CAD Models
SFM15-MH1 Part Data Attributes
|
SFM15-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFM15-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM15-MH1
This table gives cross-reference parts and alternative options found for SFM15-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM15-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SODHE104-SH | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SFM15-MH1 vs SODHE104-SH |
SFM15PL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SFM15-MH1 vs SFM15PL |
UG1F-TP-HF | Rectifier Diode, | Micro Commercial Components | SFM15-MH1 vs UG1F-TP-HF |
SH4-W | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, | Rectron Semiconductor | SFM15-MH1 vs SH4-W |
ES1FL | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon | HY Electronic Corp | SFM15-MH1 vs ES1FL |
SFM15 | Rectifier Diode, Schottky, 1 Element, 1A, 300V V(RRM), Silicon, SMA-1, 2 PIN | WEITRON INTERNATIONAL CO., LTD. | SFM15-MH1 vs SFM15 |
SFM15-MS-H | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SFM15-MH1 vs SFM15-MS-H |
HS1FF6 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM15-MH1 vs HS1FF6 |
HS1FF1 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM15-MH1 vs HS1FF1 |
EC10FS3 | Rectifier Diode, 1 Element, 1A, 300V V(RRM), Silicon, D-64, 2 PIN | Nihon Inter Electronics Corporation | SFM15-MH1 vs EC10FS3 |