Part Details for SFM14-MH1 by Formosa Microsemi Co Ltd
Overview of SFM14-MH1 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SFM14-MH1
SFM14-MH1 CAD Models
SFM14-MH1 Part Data Attributes
|
SFM14-MH1
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SFM14-MH1
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM14-MH1
This table gives cross-reference parts and alternative options found for SFM14-MH1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM14-MH1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM14PL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN | Micro Commercial Components | SFM14-MH1 vs SFM14PL |
MB120F_R2_00001 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, GREEN, ULTRA THIN, PLASTIC, SMBF, 2 PIN | PanJit Semiconductor | SFM14-MH1 vs MB120F_R2_00001 |
G1DF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs G1DF3 |
HS1DBF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs HS1DBF3 |
ES11M-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-2 | Secos Corporation | SFM14-MH1 vs ES11M-C |
HS1DF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs HS1DF1 |
S120 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs S120 |
HS1DF4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs HS1DF4 |
F3DS | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SFM14-MH1 vs F3DS |
SS120A | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14-MH1 vs SS120A |