Part Details for SFM-150-02-S-D-A-N-P by Samtec Inc
Overview of SFM-150-02-S-D-A-N-P by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for SFM-150-02-S-D-A-N-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-150-02-S-D-A-N
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-150-02-S-D-A-N) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$10.0600 / $28.1600 | Buy Now |
DISTI #
000000000005498129
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$10.0600 / $28.1600 | Buy Now |
DISTI #
5cd91961cd7c1c4c38716e28
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$8.2130 / $23.4730 | Buy Now |
Part Details for SFM-150-02-S-D-A-N-P
SFM-150-02-S-D-A-N-P CAD Models
SFM-150-02-S-D-A-N-P Part Data Attributes
|
SFM-150-02-S-D-A-N-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-150-02-S-D-A-N-P
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFM-150-02-S-D-A-N-P
This table gives cross-reference parts and alternative options found for SFM-150-02-S-D-A-N-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-150-02-S-D-A-N-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-150-L2-S-D-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-150-02-S-D-A-N-P vs SFMC-150-L2-S-D-K-TR |
TX13-100R-D2VF-H1HE | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | SFM-150-02-S-D-A-N-P vs TX13-100R-D2VF-H1HE |
91867-650 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SFM-150-02-S-D-A-N-P vs 91867-650 |
853-93-100-30-001 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Mill-Max Mfg Corp | SFM-150-02-S-D-A-N-P vs 853-93-100-30-001 |
PSSHSM-550-D-06-H-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-02-S-D-A-N-P vs PSSHSM-550-D-06-H-LF |
PSSHSM-550-D-06-FT-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-02-S-D-A-N-P vs PSSHSM-550-D-06-FT-LF |
87024-650TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | SFM-150-02-S-D-A-N-P vs 87024-650TR |
93119-650LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | SFM-150-02-S-D-A-N-P vs 93119-650LF |
1182V100F1T | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | SFM-150-02-S-D-A-N-P vs 1182V100F1T |
SFMC-150-T2-SM-D-P-TR | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-150-02-S-D-A-N-P vs SFMC-150-T2-SM-D-P-TR |