-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6051
|
Newark | Socket, 1.27Mm, 40 Position, 2Row, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-120-03-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6600 / $9.3700 | Buy Now |
DISTI #
SAM12832-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2001 In Stock |
|
$3.7484 / $7.1200 | Buy Now |
DISTI #
SFM-120-03-S-D
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-120-03-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 1099 Factory Stock |
|
RFQ | |
DISTI #
200-SFM12003SD
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 30 |
|
$3.3800 / $7.1200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant |
1502 In Stock |
|
$3.9400 / $6.0300 | Buy Now |
DISTI #
84951273
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Date Code: 1844 | Americas - 1498 |
|
$4.8588 / $7.0941 | Buy Now |
DISTI #
85036529
|
Verical | Conn Socket Strip SKT 40 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 1099 |
|
$10.3200 | Buy Now |
|
Bristol Electronics | 58 |
|
RFQ | ||
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 441 |
|
$4.1210 / $9.5100 | Buy Now |
|
Quest Components | 40 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 40 |
|
$5.0700 / $7.6050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-03-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-03-S-D
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for SFM-120-03-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-120-03-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-120-03-H-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFM-120-03-S-D vs SFM-120-03-H-D |
SFM-120-03-F-D | Samtec Inc | $4.1918 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFM-120-03-S-D vs SFM-120-03-F-D |
SFM-120-03-SM-D | Samtec Inc | $6.4018 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFM-120-03-S-D vs SFM-120-03-SM-D |
SFM-120-03-FM-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFM-120-03-S-D vs SFM-120-03-FM-D |