-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-120-02-F-D-A-P-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5700 | Buy Now |
DISTI #
SFM-120-02-F-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD - Bulk (Alt: SFM-120-02-F-D-A-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFM12002FDAP
|
Mouser Electronics | Headers & Wire Housings | 0 |
|
$2.5000 / $5.0500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.6200 / $5.1600 | Buy Now |
DISTI #
000000000001344344
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$2.6200 / $5.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-120-02-F-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-120-02-F-D-A-P
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.075 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for SFM-120-02-F-D-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-120-02-F-D-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-120-02-SM-D-A-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-120-02-F-D-A-P vs SFM-120-02-SM-D-A-P |
SFM-120-02-L-D-A-P | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SFM-120-02-F-D-A-P vs SFM-120-02-L-D-A-P |