SFM-115-T2-L-D-K-TR
Samtec Inc
Description: Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,

Overview of SFM-115-T2-L-D-K-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFM-115-T2-L-D-K-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 23W4305
Newark High-Reliability Tiger Eye Socket Strips, .050" Pitch |Samtec SFM-115-T2-L-D-K-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $2.7200
  • 500 $2.5300
  • 1,000 $2.4600
$2.4600 / $2.7200 Buy Now
DISTI # SFM-115-T2-L-D-K-TR-ND
DigiKey CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 675 Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 675 $3.2625
$3.2625 Buy Now
DISTI # SFM-115-T2-L-D-K-T
Avnet Americas Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-115-T2-L-D-K-T) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Container: Reel 0
  • 1 $3.9500
  • 25 $3.4700
  • 50 $3.0800
  • 100 $2.7500
  • 500 $2.4900
$2.4900 / $3.9500 Buy Now
DISTI # 200-SFM115T2LDKTR
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant 0
  • 675 $2.4900
  • 2,025 $2.2600
$2.2600 / $2.4900 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 100 $3.1000
  • 250 $2.9600
  • 675 $2.5300
  • 1,350 $2.3500
  • 2,700 $2.1500
  • 5,400 $2.0000
  • 8,100 $1.9200
  • 10,125 $1.8900
$1.8900 / $3.1000 Buy Now
DISTI # 000000000003531262
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $3.9500
  • 25 $3.4700
  • 50 $3.0800
  • 100 $2.7500
  • 500 $2.4900
  • 1,000 $2.2600
$2.2600 / $3.9500 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 100 $3.1000
  • 250 $2.9600
  • 675 $2.5300
  • 1,350 $2.3500
  • 2,700 $2.1500
  • 5,400 $2.0000
  • 8,100 $1.9200
  • 10,125 $1.8900
$1.8900 / $3.1000 Buy Now
DISTI # 5cd918b2cd7c1c4c3870a95f
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tape & Reel 0
  • 1 $3.9500
  • 25 $3.4700
  • 50 $3.0800
  • 100 $2.7500
  • 500 $2.4900
  • 1,000 $2.2600
  • 2,500 $2.0600
  • 5,000 $1.8700
$1.8700 / $3.9500 Buy Now

CAD Models for SFM-115-T2-L-D-K-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-115-T2-L-D-K-TR by Samtec Inc

SFM-115-T2-L-D-K-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER EYE CONTACT
Body Breadth
0.145 inch
Body Depth
0.185 inch
Body Length
0.765 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (10)
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
.556 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.7432 mm
Plating Thickness
10u inch
Polarization Key
POLARIZED HOUSING
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
30
Withdrawl Force-Min
.417 N
Want to compare parts?
  1. SFM-115-T2-L-D-K-TR
    Samtec Inc
    Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket,
    VS

Alternate Parts for SFM-115-T2-L-D-K-TR

This table gives cross-reference parts and alternative options found for SFM-115-T2-L-D-K-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-115-T2-L-D-K-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFM-115-T2-F-D-K-TR Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-115-T2-L-D-K-TR vs SFM-115-T2-F-D-K-TR
SFM-115-T2-FM-D-K-TR Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, Samtec Inc SFM-115-T2-L-D-K-TR vs SFM-115-T2-FM-D-K-TR
SFM-115-T2-S-D-K-TR Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, Samtec Inc SFM-115-T2-L-D-K-TR vs SFM-115-T2-S-D-K-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-115-T2-L-D-K-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-115-T2-L-D-K-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-115-T2-L-D-K-TR would you like to use for your alert(s)?
  • Please alert me when SFM-115-T2-L-D-K-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-115-T2-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-115-T2-L-D-K-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-115-T2-L-D-K-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-115-T2-L-D-K-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-115-T2-L-D-K-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: