SFM-110-02-L-DH-TR
Samtec Inc
Description: 20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET,

Overview of SFM-110-02-L-DH-TR by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SFM-110-02-L-DH-TR by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 76Y2236
Newark Conn, R/A Rcpt, 20Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Surface Mount Right Angle, Product Range:Sfm Series Rohs Compliant: Yes |Samtec SFM-110-02-L-DH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 1021
  • 1 $7.1100
  • 10 $6.8200
  • 100 $5.6300
  • 500 $4.7600
  • 1,000 $4.1500
  • 2,500 $3.9500
$3.9500 / $7.1100 Buy Now
DISTI # 49AJ3497
Newark Conn, R/A Rcpt, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Samtec SFM-110-02-L-DH-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $8.2200
  • 10 $7.5900
  • 100 $6.8400
  • 250 $6.4300
  • 500 $5.7200
$5.7200 / $8.2200 Buy Now
DISTI # SAM14497CT-ND
DigiKey CONN RCPT 20P 0.05 GOLD SMD R/A Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 485
In Stock
  • 1 $6.0300
  • 10 $5.4070
  • 25 $4.8832
  • 50 $4.4122
  • 100 $3.9766
  • 325 $3.9766
  • 650 $3.5865
  • 1,625 $3.4875
$3.4875 / $6.0300 Buy Now
DISTI # SFM-110-02-L-DH-TR
Avnet Americas PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts - Tape and Reel (Alt: SFM-110-02-L-DH-TR) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel 104 Factory Stock
RFQ
DISTI # 200-SFM11002LDHTR
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant 0
  • 1 $6.0300
  • 10 $5.4100
  • 25 $4.8800
  • 50 $4.4100
  • 100 $3.9800
  • 325 $3.9800
  • 650 $3.5900
  • 1,950 $3.2500
$3.2500 / $6.0300 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 404 In Stock
  • 50 $4.3700
  • 100 $3.9000
  • 325 $3.8600
  • 650 $3.5000
  • 1,300 $3.3400
  • 2,600 $3.1700
  • 5,200 $3.1400
  • 7,800 $3.1100
$3.1100 / $4.3700 Buy Now
Powell Electronics .050 Tiger Eye High-Reliability Skt Stri Min Qty: 1 69
  • 1 $6.0300
  • 10 $5.4100
  • 25 $4.8800
  • 50 $4.4100
  • 100 $3.9800
$3.9800 / $6.0300 Buy Now
DISTI # 000000000003871302
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 104
  • 1 $6.0300
  • 10 $5.4100
  • 25 $4.8800
  • 50 $4.4100
  • 100 $3.9800
  • 500 $3.5900
$3.5900 / $6.0300 Buy Now
DISTI # SFM-110-02-L-DH-TR
Avnet Abacus PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts - Tape and Reel (Alt: SFM-110-02-L-DH-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 404 In Stock
  • 50 $4.3700
  • 100 $3.9000
  • 325 $3.8600
  • 650 $3.5000
  • 1,300 $3.3400
  • 2,600 $3.1700
  • 5,200 $3.1400
  • 7,800 $3.1100
$3.1100 / $4.3700 Buy Now
DISTI # 5cd91910cd7c1c4c38711430
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel 104
  • 1 $6.0300
  • 10 $5.4100
  • 25 $4.8800
  • 50 $4.4100
  • 100 $3.9800
  • 500 $3.5900
  • 1,000 $3.2500
  • 2,000 $2.8900
$2.8900 / $6.0300 Buy Now

CAD Models for SFM-110-02-L-DH-TR by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-110-02-L-DH-TR by Samtec Inc

SFM-110-02-L-DH-TR
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
1 Week
Samacsys Manufacturer
SAMTEC
Additional Feature
TIGER EYE SYSTEM, E.L.P.
Body Breadth
0.158 inch
Body Depth
0.385 inch
Body Length
0.675 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
Want to compare parts?
  1. SFM-110-02-L-DH-TR
    Samtec Inc
    20 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, SOCKET,
    VS

Alternate Parts for SFM-110-02-L-DH-TR

This table gives cross-reference parts and alternative options found for SFM-110-02-L-DH-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-110-02-L-DH-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMM-110-02-F-D-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-F-D-TR
SMM-110-02-S-D-P Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-S-D-P
SMM-110-02-S-D-LC-K-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-S-D-LC-K-TR
SFM-110-02-S-D-K-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SFM-110-02-S-D-K-FR
SFM-110-02-STL-D-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SFM-110-02-STL-D-P-TR
SMM-110-02-S-D-LC-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-S-D-LC-K
SMM-110-02-L-D-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-L-D-K
SMM-110-02-S-D-LC-P-TR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-S-D-LC-P-TR
SMM-110-02-F-D-LC-P Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-F-D-LC-P
SMM-110-02-S-D-LC Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-L-DH-TR vs SMM-110-02-S-D-LC

Related Parts for SFM-110-02-L-DH-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-110-02-L-DH-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-110-02-L-DH-TR by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-110-02-L-DH-TR would you like to use for your alert(s)?
  • Please alert me when SFM-110-02-L-DH-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-110-02-L-DH-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-110-02-L-DH-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-110-02-L-DH-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-110-02-L-DH-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-110-02-L-DH-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: