SFM-109-02-L-D-A
Samtec Inc
Description: Board Connector,

Overview of SFM-109-02-L-D-A by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFM-109-02-L-D-A by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # SFM-109-02-L-D-A-ND
DigiKey CONN RCPT 18POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $4.8100
$4.8100 Buy Now
DISTI # SFM-109-02-L-D-A
Avnet Americas Conn Socket Strip RCP 18 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFM-109-02-L-D-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Tube 0
RFQ
DISTI # 200-SFM10902LDA
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant 0
  • 1 $4.8100
  • 25 $4.3500
  • 37 $4.0400
  • 111 $3.8500
  • 518 $2.9700
  • 1,036 $2.6700
  • 2,516 $2.0900
  • 5,032 $1.5000
$1.5000 / $4.8100 Order Now
DISTI # V36:1790_15979083
Arrow Electronics Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2223 Americas - 221
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
$4.0400 / $4.8100 Buy Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 37 $4.4800
  • 74 $4.4200
  • 111 $4.2800
  • 259 $4.1600
  • 518 $3.0500
  • 1,036 $2.8200
  • 2,516 $2.2000
  • 5,032 $1.5700
$1.5700 / $4.4800 Buy Now
DISTI # 62835176
Verical Conn Socket Strip SKT 18 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2223 Americas - 221
  • 2 $4.8100
  • 25 $4.3500
  • 50 $4.0400
$4.0400 / $4.8100 Buy Now
DISTI # 000000000005497927
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $2.9700
  • 1,000 $2.6700
$2.6700 / $4.8100 Buy Now
DISTI # C1S701001448634
Chip1Stop High-Reliability Tiger Eye™ Socket Strips, .050 RoHS: Compliant 221
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
$4.0400 / $4.8100 Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 37 $4.4800
  • 74 $4.4200
  • 111 $4.2800
  • 259 $4.1600
  • 518 $3.0500
  • 1,036 $2.8200
  • 2,516 $2.2000
  • 5,032 $1.5700
$1.5700 / $4.4800 Buy Now
DISTI # 5cd9183ecd7c1c4c387023d1
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 5 Days Container: Tube 0
  • 1 $4.8100
  • 25 $4.3500
  • 50 $4.0400
  • 100 $3.8500
  • 500 $2.9700
  • 1,000 $2.6700
  • 2,500 $2.0900
  • 5,000 $1.5000
$1.5000 / $4.8100 Buy Now

CAD Models for SFM-109-02-L-D-A by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-109-02-L-D-A by Samtec Inc

SFM-109-02-L-D-A
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 1 Day
Samacsys Manufacturer
SAMTEC
Additional Feature
POLARIZED
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. SFM-109-02-L-D-A
    Samtec Inc
    Board Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-109-02-L-D-A by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-109-02-L-D-A by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-109-02-L-D-A would you like to use for your alert(s)?
  • Please alert me when SFM-109-02-L-D-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-109-02-L-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-109-02-L-D-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-109-02-L-D-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-109-02-L-D-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-109-02-L-D-A by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: