Part Details for SFI-C2012-822-MJT by Sumida Corporation
Overview of SFI-C2012-822-MJT by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFI-C2012-822-MJT
SFI-C2012-822-MJT CAD Models
SFI-C2012-822-MJT Part Data Attributes
|
SFI-C2012-822-MJT
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
SFI-C2012-822-MJT
Sumida Corporation
General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2012 | |
Core Material | FERRITE | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.025 A | |
Self Resonance Frequency | 26 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 4 MHz | |
Tolerance | 20% |
Alternate Parts for SFI-C2012-822-MJT
This table gives cross-reference parts and alternative options found for SFI-C2012-822-MJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFI-C2012-822-MJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFI-C2012-822-MJL | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 2012, CHIP, 2012, ROHS COMPLIANT | Sumida Corporation | SFI-C2012-822-MJT vs SFI-C2012-822-MJL |