-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Emitter, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SFH756 - Plastic Fiber Optic Transmitter Diode RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 10641 |
|
$2.7000 / $3.1800 | Buy Now |
|
Chip1Cloud | DIODE TRANSMITTER FIBER OPTIC | 16000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH756
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH756
Infineon Technologies AG
LED Emitter, Through Hole Mount,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 9.2 mm | |
Body Height | 9 mm | |
Body Length or Diameter | 24.2 mm | |
Fall Time-Max | 100 ns | |
Fiber Optic Device Type | LED EMITTER | |
Fiber Type | POF | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Rise Time | 100 ns | |
Spectral Width | 25 nm | |
Supply Current | 2 mA | |
Supply Voltage-Nom | 2.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |