SFH6345-X017
Description: Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN

Overview of SFH6345-X017 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for SFH6345-X017 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH6345-X017 by Vishay Semiconductors

SFH6345-X017
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.40.80.00
Samacsys Manufacturer
Vishay
Additional Feature
UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE, OPEN COLLECTOR OUTPUT
Configuration
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Forward Voltage-Max
1.9 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SFH6345-X017
    Vishay Semiconductors
    Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, PLASTIC, SMD, 8 PIN
    VS

Alternate Parts for SFH6345-X017

This table gives cross-reference parts and alternative options found for SFH6345-X017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6345-X017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-4503#320 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503#320
HCPL-4503#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503#500
HCPL-4503#320 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X017 vs HCPL-4503#320
HCPL-4503SDM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation SFH6345-X017 vs HCPL-4503SDM
SFH6345-X017T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, Vishay Intertechnologies SFH6345-X017 vs SFH6345-X017T
SFH6345-X019T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, Vishay Intertechnologies SFH6345-X017 vs SFH6345-X019T
HCPL-4503-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503-000E
HCPL-4503-60 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, DIP-8 Avago Technologies SFH6345-X017 vs HCPL-4503-60
HCPL-4503 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503
HCPL-4503TVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, DIP-8 Fairchild Semiconductor Corporation SFH6345-X017 vs HCPL-4503TVM
Part Number Description Manufacturer Compare
SFH6345 Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, PLASTIC, DIP-8 Vishay Intertechnologies SFH6345-X017 vs SFH6345
HCPL-4503-20 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503-20
HCNW4503-520 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X017 vs HCNW4503-520
HCPL-4503#020 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503#020
HCPL-4503#320 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503#320
HCNW4503-520E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies SFH6345-X017 vs HCNW4503-520E
HCPL-4503#500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503#500
SFH6345-X017T Logic IC Output Optocoupler, 1-Element, 5300V Isolation, Vishay Intertechnologies SFH6345-X017 vs SFH6345-X017T
HCNW4503#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Avago Technologies SFH6345-X017 vs HCNW4503#500
HCPL-4503-60 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, DIP-8 Broadcom Limited SFH6345-X017 vs HCPL-4503-60

Related Parts for SFH6345-X017

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6345-X017 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6345-X017 by Vishay Semiconductors

  • Please alert me when SFH6345-X017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH6345-X017 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6345-X017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH6345-X017 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6345-X017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6345-X017 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: