Part Details for SFH6286-2X001T by Vishay Intertechnologies
Overview of SFH6286-2X001T by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH6286-2X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ2644
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH6286-2X001T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2423 |
|
$0.6750 / $1.4400 | Buy Now |
DISTI #
43K9575
|
Newark | Npn-Output Ac-Input Optocoupler,1-Channel,5.3Kv Isolation, so Rohs Compliant: Yes |Vishay SFH6286-2X001T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 / $0.6010 | Buy Now |
DISTI #
SFH6286-2X001T
|
Avnet Americas | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6286-2X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.4684 / $0.5951 | Buy Now |
DISTI #
782-SFH6286-2X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% RoHS: Compliant | 7503 |
|
$0.4450 / $1.3800 | Buy Now |
|
Future Electronics | Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4700 | Buy Now |
DISTI #
SFH6286-2X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out AC-In CTR>63-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.4340 / $0.4790 | Buy Now |
DISTI #
SFH6286-2X001T
|
EBV Elektronik | Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R (Alt: SFH6286-2X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
South Electronics | SFH6286-2X001T | 0 |
|
RFQ |
Part Details for SFH6286-2X001T
SFH6286-2X001T CAD Models
SFH6286-2X001T Part Data Attributes
|
SFH6286-2X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6286-2X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 63% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Response Time-Max | 0.000006 s | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6286-2X001T
This table gives cross-reference parts and alternative options found for SFH6286-2X001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6286-2X001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6286-2-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6286-2X001T vs SFH6286-2-X001T |