SFH6286-2
Description: AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN

Overview of SFH6286-2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Price & Stock for SFH6286-2 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 61M9710
Newark Optocoupler, Transistor, 5.3Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:5.3Kv, Ctr Min:63%, Product Range:- Rohs Compliant: Yes |Vishay SFH6286-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.2700
  • 10 $0.8060
  • 25 $0.7360
  • 50 $0.6670
  • 100 $0.5970
  • 500 $0.5490
$0.5490 / $1.2700 Buy Now
DISTI # SFH6286-2
Avnet Americas Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube - Bulk (Alt: SFH6286-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.5265
  • 8,000 $0.5096
  • 16,000 $0.4927
  • 24,000 $0.4728
  • 32,000 $0.4574
  • 40,000 $0.4359
  • 400,000 $0.4144
$0.4144 / $0.5265 Buy Now
DISTI # 782-SFH6286-2
Mouser Electronics Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% RoHS: Compliant 7324
  • 1 $0.8600
  • 10 $0.5450
  • 100 $0.4040
  • 500 $0.3840
  • 4,000 $0.3830
$0.3830 / $0.8600 Buy Now
Future Electronics Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks Container: Tube 0
Tube
  • 4,000 $0.3900
  • 8,000 $0.3750
$0.3750 / $0.3900 Buy Now
DISTI # SFH6286-2
TTI Transistor Output Optocouplers Phototransistor Out Single CTR 63-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 100 Container: Tube Americas - 0
  • 4,000 $0.3910
  • 8,000 $0.3840
$0.3840 / $0.3910 Buy Now
DISTI # SFH6286-2
EBV Elektronik (Alt: SFH6286-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days EBV - 0
Buy Now
Perfect Parts Corporation   2501
RFQ

CAD Models for SFH6286-2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFH6286-2 by Vishay Intertechnologies

SFH6286-2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMD, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.80.00
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SINGLE
Current Transfer Ratio-Min
63%
Current Transfer Ratio-Nom
63%
Forward Current-Max
0.05 A
Forward Voltage-Max
1.5 V
Isolation Voltage-Max
5300 V
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
Response Time-Max
0.000006 s
Surface Mount
YES
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. SFH6286-2
    Vishay Intertechnologies
    AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, SMD, 4 PIN
    VS

Alternate Parts for SFH6286-2

This table gives cross-reference parts and alternative options found for SFH6286-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6286-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH6286-2 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6286-2 vs SFH6286-2
SFH6286-2T AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Infineon Technologies AG SFH6286-2 vs SFH6286-2T
SFH6286-2T AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation Siemens SFH6286-2 vs SFH6286-2T
SFH6286-2 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, Infineon Technologies AG SFH6286-2 vs SFH6286-2
Part Number Description Manufacturer Compare
H11AA3.300 AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, QT Optoelectronics SFH6286-2 vs H11AA3.300
PS2566L-1-A AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation Renesas Electronics Corporation SFH6286-2 vs PS2566L-1-A
PS2505L-1 AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-4 NEC Electronics Group SFH6286-2 vs PS2505L-1
FODM2705R2 AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation, MINI-FLAT PACKAGE-4 Fairchild Semiconductor Corporation SFH6286-2 vs FODM2705R2
WPPC-A11066AA-TLD AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, SMD, 6 PIN World Products Inc SFH6286-2 vs WPPC-A11066AA-TLD
TIL193-SM Optocoupler - Transistor Output, 4 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, SURFACE MOUNT PACKAGE-16 Isocom Components SFH6286-2 vs TIL193-SM
PS2505L-2 AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, GULLWING, PLASTIC, DIP-8 NEC Electronics Group SFH6286-2 vs PS2505L-2
TIL192B Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 Isocom LTD SFH6286-2 vs TIL192B
PS2566-1-A AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, PLASTIC, DIP-4 NEC Electronics Group SFH6286-2 vs PS2566-1-A
PC81411NSZ AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 Sharp Corp SFH6286-2 vs PC81411NSZ

Related Parts for SFH6286-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH6286-2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH6286-2 by Vishay Intertechnologies

  • Please alert me when SFH6286-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SFH6286-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH6286-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SFH6286-2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH6286-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH6286-2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: