Part Details for SFH620A-1X001 by Vishay Semiconductors
Overview of SFH620A-1X001 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFH620A-1X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFH620A-1X001-ND
|
DigiKey | OPTOISOLATOR 5.3KV TRANS 4DIP Min Qty: 4000 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3181 | Buy Now |
Part Details for SFH620A-1X001
SFH620A-1X001 CAD Models
SFH620A-1X001 Part Data Attributes
|
SFH620A-1X001
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SFH620A-1X001
Vishay Semiconductors
Optocoupler - Transistor Output, AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Current Transfer Ratio-Min | 40% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO |