Part Details for SFH6186-3X001T by Vishay Intertechnologies
Overview of SFH6186-3X001T by Vishay Intertechnologies
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for SFH6186-3X001T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2296
|
Newark | Optocoupler, Transistor, 4.47Kv, Smdip-4 Rohs Compliant: Yes |Vishay SFH6186-3X001T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1843 |
|
$0.4300 / $0.9670 | Buy Now |
DISTI #
21H7752
|
Newark | Optocoupler, Leaded Process Compatible:Yes Rohs Compliant: Yes |Vishay SFH6186-3X001T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2910 / $0.3880 | Buy Now |
DISTI #
SFH6186-3X001T
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R - Tape and Reel (Alt: SFH6186-3X001T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3773 | Buy Now |
DISTI #
782-SFH6186-3X001T
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant | 1564 |
|
$0.2880 / $0.9000 | Buy Now |
DISTI #
E02:0323_00936004
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Date Code: 2347 | Europe - 1000 |
|
$0.1679 / $0.2813 | Buy Now |
DISTI #
V72:2272_09172005
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2321 Container: Cut Strips | Americas - 1000 |
|
$0.2821 / $0.4031 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3250 | Buy Now |
DISTI #
68460443
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2321 | Americas - 1000 |
|
$0.2821 / $0.3578 | Buy Now |
DISTI #
78828799
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2347 | Americas - 1000 |
|
$0.1672 / $0.2802 | Buy Now |
DISTI #
SFH6186-3X001T
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2760 / $0.2950 | Buy Now |
Part Details for SFH6186-3X001T
SFH6186-3X001T CAD Models
SFH6186-3X001T Part Data Attributes
|
SFH6186-3X001T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6186-3X001T
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 120% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
Alternate Parts for SFH6186-3X001T
This table gives cross-reference parts and alternative options found for SFH6186-3X001T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6186-3X001T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH618A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3X001T vs SFH618A-3-X006 |
SFH6186-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3X001T vs SFH6186-3-X001 |
SFH6186-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3X001T vs SFH6186-3-X001T |
SFH618A-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | SFH6186-3X001T vs SFH618A-3-X001 |
SFH618A-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3X001T vs SFH618A-3-X001T |
SFH618A-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3X001T vs SFH618A-3T |
SFH6186-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Infineon Technologies AG | SFH6186-3X001T vs SFH6186-3 |
SFH618A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6186-3X001T vs SFH618A-3-X006 |
SFH6186-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3X001T vs SFH6186-3T |
SFH6186-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6186-3X001T vs SFH6186-3-X001T |