-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9702
|
Newark | Optocoupler, Transistor, 5.3Kv, Smdip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Vishay SFH6186-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3790 / $0.9260 | Buy Now |
DISTI #
SFH6186-3
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube - Bulk (Alt: SFH6186-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2700 / $0.3430 | Buy Now |
DISTI #
782-SFH6186-3
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant | 11018 |
|
$0.2570 / $0.9000 | Buy Now |
DISTI #
E02:0323_00943151
|
Arrow Electronics | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 2600 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2417 | Europe - 2600 |
|
$0.2369 / $0.2549 | Buy Now |
|
Future Electronics | SFH6186 Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks Container: Tube | 1500Tube |
|
$0.2500 / $0.2950 | Buy Now |
DISTI #
80619954
|
Verical | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2417 | Americas - 2600 |
|
$0.2364 / $0.2544 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, SO | 3 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
SFH6186-3
|
TTI | Transistor Output Optocouplers Phototransistor Out Single CTR 100-200% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 4000 In Stock |
|
$0.2600 / $0.3470 | Buy Now |
DISTI #
SFH6186-3
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 55V Min Qty: 2 | 3974 |
|
$0.1980 / $0.4350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH6186-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH6186-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 200 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for SFH6186-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6186-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH618A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3 vs SFH618A-3-X006 |
SFH6186-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3 vs SFH6186-3-X001 |
SFH6186-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3 vs SFH6186-3-X001T |
SFH618A-3-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Infineon Technologies AG | SFH6186-3 vs SFH618A-3-X001 |
SFH618A-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3 vs SFH618A-3-X001T |
SFH618A-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6186-3 vs SFH618A-3T |
SFH6186-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, | Infineon Technologies AG | SFH6186-3 vs SFH6186-3 |
SFH618A-3-X006 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6186-3 vs SFH618A-3-X006 |
SFH6186-3T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6186-3 vs SFH6186-3T |
SFH6186-3-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6186-3 vs SFH6186-3-X001T |