Part Details for SFH615AGB-X036 by Siemens
Overview of SFH615AGB-X036 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH615AGB-X036
SFH615AGB-X036 CAD Models
SFH615AGB-X036 Part Data Attributes
|
SFH615AGB-X036
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH615AGB-X036
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH615AGB-X036
This table gives cross-reference parts and alternative options found for SFH615AGB-X036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH615AGB-X036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CNY17-4-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Broadcom Limited | SFH615AGB-X036 vs CNY17-4-060E |
SFH600-1-X016 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH615AGB-X036 vs SFH600-1-X016 |
CNY17-1-300E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, SMD, DIP-6 | Agilent Technologies Inc | SFH615AGB-X036 vs CNY17-1-300E |
SFH615A-2-X036 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH615AGB-X036 vs SFH615A-2-X036 |
SFH6156-4TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH615AGB-X036 vs SFH6156-4TRIOS |
SFH6106-2-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH615AGB-X036 vs SFH6106-2-X001T |
SFH615A-2-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH615AGB-X036 vs SFH615A-2-X002T |
SFH6116-2-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH615AGB-X036 vs SFH6116-2-X001 |
SFH615A-3-X003 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH615AGB-X036 vs SFH615A-3-X003 |
SFH640-1-X007 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH615AGB-X036 vs SFH640-1-X007 |