Part Details for SFH615A-4-X002 by Siemens
Overview of SFH615A-4-X002 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51617-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 7P PF Vertical Receptacle. | |
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
SIT9501AC-01P1-XX00-25.000000 | SiTime | SIT9501AC-01P1-XX00-25.000000 |
Part Details for SFH615A-4-X002
SFH615A-4-X002 CAD Models
SFH615A-4-X002 Part Data Attributes
|
SFH615A-4-X002
Siemens
Buy Now
Datasheet
|
Compare Parts:
SFH615A-4-X002
Siemens
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH615A-4-X002
This table gives cross-reference parts and alternative options found for SFH615A-4-X002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH615A-4-X002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6156-2TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH615A-4-X002 vs SFH6156-2TRIOS |
SFH600-1-X037T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Vishay Intertechnologies | SFH615A-4-X002 vs SFH600-1-X037T |
SFH640-1-X009T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | SFH615A-4-X002 vs SFH640-1-X009T |
CNY17-3-060E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, LEAD FREE, DIP-6 | Agilent Technologies Inc | SFH615A-4-X002 vs CNY17-3-060E |
SFH640-1-X019T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | SFH615A-4-X002 vs SFH640-1-X019T |
SFH6156-3TRIOS | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH615A-4-X002 vs SFH6156-3TRIOS |
4N25-060E | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-6 | Avago Technologies | SFH615A-4-X002 vs 4N25-060E |
CNY17-2-500E | Transistor Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 | Broadcom Limited | SFH615A-4-X002 vs CNY17-2-500E |
SFH618A-4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | SFH615A-4-X002 vs SFH618A-4 |
SFH618A-4-X001T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH615A-4-X002 vs SFH618A-4-X001T |