-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M9685
|
Newark | Optocoupler, Transistor, 5.3Kv, Dip-4, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay SFH610A-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3936 |
|
$0.1740 | Buy Now |
DISTI #
SFH610A-3
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Bulk (Alt: SFH610A-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3456 / $0.4390 | Buy Now |
DISTI #
61M9685
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP - Bulk (Alt: 61M9685) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 46 Partner Stock |
|
$0.4970 / $1.0500 | Buy Now |
DISTI #
782-SFH610A-3
|
Mouser Electronics | Transistor Output Optocouplers RECOMMENDED ALT VO610A-3 RoHS: Compliant | 8234 |
|
$0.3230 / $1.0200 | Buy Now |
DISTI #
E02:0323_00191586
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2404 | Europe - 11695 |
|
$0.2539 / $0.5386 | Buy Now |
DISTI #
V36:1790_09171793
|
Arrow Electronics | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2407 | Americas - 4000 |
|
$0.3124 / $0.9918 | Buy Now |
|
Future Electronics | SFH610A Series Single Channel 70 V 5300 Vrms Phototransistor Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 4000Tube |
|
$0.3150 / $0.3700 | Buy Now |
DISTI #
82087287
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2404 | Americas - 11685 |
|
$0.2479 | Buy Now |
DISTI #
80931794
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2407 | Americas - 4000 |
|
$0.3124 / $0.5795 | Buy Now |
DISTI #
71240703
|
Verical | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2306 | Americas - 330 |
|
$0.5137 / $0.6675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFH610A-3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFH610A-3
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.65 V | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |